Pressol 13030 ZBH Barrel Pump 18l/min For Oils Up To SAE 50

Image Representative of Range

Pressol 13030 ZBH Barrel Pump 18l/min For Oils Up To SAE 50

MPN
13030
Brand
Pressol
EAN-13
4103810130304
Order Code
06-2748
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.11
10+ £52.21
50+ £52.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Pressol manufactures the 13030 barrel pump, featuring a lever cylinder design and a flow rate of 12-18 litres per minute. The pump is ideal for transferring liquids from barrels, providing efficient and reliable service. Typical applications include industrial and commercial environments where liquid dispensing is required.
Type Barrel pump
Capacity 18l/min
Max. feed rate 8
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot