Pressol 12630 HHFP Grease Gun for NLGI 2 Die-cast Zinc Head

Image Representative of Range

Pressol 12630 HHFP Grease Gun for NLGI 2 Die-cast Zinc Head

MPN
12630
Brand
Pressol
EAN-13
4103810126307
Order Code
06-2738
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Pressol is the manufacturer of the HHFP, M 10 x 1-PZ-MU 12630 grease gun. This grease gun features precise mechanical operation for effective lubrication tasks. It is typically used in maintenance and industrial applications to ensure equipment runs smoothly.
Type Grease Gun
Height 66mm
Length 395mm
Max. feed rate 1.2cm³
Operating Pressure 400bar
Operation type mechanical
Width 120mm

Reviews

Be the first to submit a review

Trustpilot