Pressol 12524 EP-NLGI 2 500g Grease High-Performance Oxidation-Resistant

Image Representative of Range

Pressol 12524 EP-NLGI 2 500g Grease High-Performance Oxidation-Resistant

MPN
12524
Brand
Pressol
EAN-13
4103810125249
Order Code
06-2736
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Pressol EP-NLGI 2 Screw Cartridge is a 500 g EP high-performance grease known for its anti-seize properties. Manufactured by Pressol, this NLGI 2 grease is ideal for reducing friction and wear on moving parts. It is typically used in industrial machinery to ensure smooth operation and extend equipment lifespan.
Type Performance grease
Dispensing Method Cartridge
Volume 500g
Heat resistance -30 - + 120°C

Reviews

Be the first to submit a review

Trustpilot