Pressol 12516 NLGI 2 Grease Cartridge 400g High-Temperature Bearings Lubricant

Image Representative of Range

Pressol 12516 NLGI 2 Grease Cartridge 400g High-Temperature Bearings Lubricant

MPN
12516
Brand
Pressol
EAN-13
4103810125164
Order Code
06-2735
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Pressol NLGI 2 Grease is a high-temperature, anti-seize lubricant designed to withstand extreme conditions. Manufactured by Pressol, this grease is ideal for reducing friction and wear on moving parts. It is commonly used in industrial settings where reliable and long-lasting lubrication is required.
Type High-temperature grease
Dispensing Method Cartridge
Volume 400g
Heat resistance -35 - + 150°C
Length 240mm

Reviews

Be the first to submit a review

Trustpilot