Pressol 12365 grease gun hand-powered triggerless 0.300 l mechanical

MPN
12 365
Brand
Pressol
EAN-13
4103810123658
Order Code
17-2111
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.71 £15.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Pressol 12365 is a mechanically operated, hand-powered triggerless grease gun designed for efficient lubrication purposes. As in the market, also known by the alternate description 2621870, this grease gun features a reservoir capacity of 0.300 litres, making it suitable for applications requiring moderate amounts of grease. Constructed with precision for durability and ease of maintenance, it ensures a consistent and reliable delivery of lubricant under various mechanical conditions. Commonly employed in automotive, industrial machinery, and agricultural equipment maintenance, the Pressol 12365 is an essential tool for engineers who seek dependable lubrication solutions without the need for trigger mechanisms.
Type Hand-powered triggerless grease gun
Capacity 0.300l
Content 25
Length 255mm
Material Steel (galvanized)
Operation type mechanical
Product Type Hand-powered triggerless grease gun

Reviews

Be the first to submit a review

Trustpilot