Pressol 12282 Pneumaxx-EHFP One-Hand Grease Gun 500cm³ Die-Cast Zinc

Image Representative of Range

Pressol 12282 Pneumaxx-EHFP One-Hand Grease Gun 500cm³ Die-Cast Zinc

MPN
12282
Brand
Pressol
EAN-13
4103810122828
Order Code
12-7819
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pressol 12282 one-hand grease gun has a 500 cm³ capacity suited for precise lubrication tasks. It's designed for easy handling, ensuring efficient greasing in varied maintenance settings. Ideal for automotive and machinery servicing, it facilitates smooth hydraulic operation.
Type One-hand grease gun
Capacity 500cm³
Material Zinc (die-cast)
Max. feed rate 0.8cm³
Noise Power/Pressure 260bar
Operation type hydraulic

Reviews

Be the first to submit a review

Trustpilot