Pressol 07063 Measuring Jug 2L - Transparent

MPN
07063
Brand
Pressol
EAN-13
4103810070631
Order Code
63-8559
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

This 2L transparent polypropylene measuring jug has an ergonomic handle and clear and precise graduations painted and raised on the side. The jug is foodstuff-compatible and also oil and acid resistant.


  • 20ml Graduations
  • Non-breakable and stable
  • Stackable
  • Designed for safe dispensing
  • -10°C to +120°C Temperature range
Type Measuring jug transparent
Material Polypropylene (PP)
Capacity 2L
Colour Black

Reviews

Be the first to submit a review

Trustpilot