Pressol 06905 Industrial Sprayer 7L White Viton® Gaskets Shoulder Strap

Image Representative of Range

Pressol 06905 Industrial Sprayer 7L White Viton® Gaskets Shoulder Strap

MPN
06905
Brand
Pressol
EAN-13
4103810069055
Order Code
12-7810
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.19 £56.26
10+ £54.57
50+ £54.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Pressol 06905 Industrial sprayer features a 7-litre capacity and is white and transparent. It is ideal for dispensing liquids in various industrial applications. Typical uses include spraying cleaning agents, disinfectants, and other industrial liquids.
Type Industrial sprayer
Capacity 7l
Colour White (transparent)
Material Polyethylene (PE)
Weight 1.46kg

Reviews

Be the first to submit a review

Trustpilot