Pressol 06 267 820 Industrial Sprayer 750ml White/Blue 1pc

MPN
06 267 820
Brand
Pressol
EAN-13
4103810428074
Order Code
06-2714
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Pressol 06 267 820 industrial sprayer has a 750 ml capacity in white and blue, designed for durability and efficiency. This sprayer is typically used for distributing cleaning solutions or chemicals in professional settings. Ideal for industrial environments, it ensures precise application and easy handling.
Type Industrial sprayer
Capacity 750ml
Colour White blue
Material Polyethylene (PE)
Total height 290mm
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot