Pressol 06 178 Industrial Sprayer 1L White Blue Durable Design

MPN
06 178
Brand
Pressol
EAN-13
4103810061783
Order Code
06-2711
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Pressol's 06 178 industrial sprayer features a 1-litre capacity in a white and blue design. It is ideal for dispensing cleaners, solvents, and other chemicals in commercial and industrial settings. The robust construction makes it suitable for frequent use.
Type Industrial sprayer
Capacity 1l
Colour White blue
Material Polyethylene (PE)
Total height 285mm
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot