Premium Diamond Disc Cutter Blade Range

This Evolution Premium Diamond Disc Cutter Blade is compatible with the R230DCT Concrete Cutting Saw.

Specification:

Diameter: 230mm
Bore: 22.2mm
Thickness: 2mm
Segment / Tooth Thickness: 2.5mm
Segment / Tooth Height: 10mm
Segment / Tooth Quantity: 16
Max. Speed: 6,650/rpm

Description Image Product Buy Pricing (Ex VAT)
Evolution Power Tools PD230SEG-CS Premium Diamond Disc Cutter Blade 230 x 22.2mm
Evolution Power Tools PD230SEG-CS Premium Diamond Disc Cutter Blade 230 x 22.2mm
Standard range
Order code: 97-9142
MPN: PD230SEG-CS

Despatched within 4 working days - 5 in stock
1+ £30.99
Price per unit Ex VAT
Evolution Power Tools PD300SEG-CS Premium Diamond Disc Cutter Blade 300 x 22.2mm
Evolution Power Tools PD300SEG-CS Premium Diamond Disc Cutter Blade 300 x 22.2mm
Standard range
Order code: 97-9144
MPN: PD300SEG-CS

Despatched within 4 working days - 5 in stock
1+ £53.24
Price per unit Ex VAT

Trustpilot