Evolution Power Tools PD300SEG-CS Premium Diamond Disc Cutter Blade 300 x 22.2mm

MPN
PD300SEG-CS
EAN-13
849713091413
Order Code
97-9144
Country of Origin
Thailand
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Premium Diamond Disc Cutter Blade is compatible with the R300DCT Concrete Cutting Saw and the R300DCT+ Concrete Cutting Saw.

Specification:

Diameter: 300mm
Bore: 22.2mm
Thickness: 2.3mm
Segment / Tooth Thickness: 2.9mm
Segment / Tooth Height: 13mm
Segment / Tooth Quantity: 21
Max. Speed: 5,100/rpm


Reviews

Be the first to submit a review

Trustpilot