Premier Garden Riddle 1/4in Mesh

Bulldog Brand: Bulldog

This Bulldog Premier Garden Riddle is an essential tool for bringing soil to a suitable condition for planting and potting. It has an all steel fabrication.

Specifications:

Depth: 75mm (3in).
Mesh: 1/4in.
Diameter: 360mm (14.1/4in).

Description Image Product Buy Pricing (Ex VAT) Type
Bulldog 8184170000 Premier Garden Riddle 1/4in Mesh
Bulldog 8184170000 Premier Garden Riddle 1/4in Mesh
Standard range
Order code: 95-3076
MPN: 8184170000

Despatched within 2 working days - 20 in stock
1+ £11.44
Price per unit Ex VAT
Riddle
Bulldog 8186170000 Premier Garden Riddle 3/8in Mesh
Bulldog 8186170000 Premier Garden Riddle 3/8in Mesh
Standard range
Order code: 95-3077
MPN: 8186170000

Despatched within 2 working days - 100 in stock
1+ £13.10
Price per unit Ex VAT
Riddle

Trustpilot