Bulldog 8186170000 Premier Garden Riddle 3/8in Mesh

MPN
8186170000
Brand
Bulldog
EAN-13
5013693011968
Order Code
95-3077
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Bulldog Premier Garden Riddle is an essential tool for bringing soil to a suitable condition for planting and potting. It has an all steel fabrication.

Specifications:

Depth: 75mm (3in).
Mesh: 3/8in.
Diameter: 360mm (14.1/4in).


Type Riddle

Reviews

Be the first to submit a review

Trustpilot