Precision PCB Drill - Maxicraft

Order Code:

85-0350

Brand: Maxicraft MPN: 50.100 (MODIFIED)
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


A high quality precision PCB drill with DC motor, and drive shaft extension with independent bearing, for smooth, powerful drilling.
  • Supplied complete with automatic 3-jaw chuck
  • Chuck capacity 0.6mm to 3.2mm
NOTE: stall current will depend upon the internal resistance of the power supply used. It is recommended that a speed control/transformer unit is used to provide protection and optimum torque throughout the range Not compatible with Minicraft stands.
Type PCB Precision
Chuck Capacity 3.2mm
Input Supply Rating 18V DC
Length 140mm
Speed Rating 18000rpm
Width 40mm

Trustpilot