Prebena HTVX08 Handheld Stapler: Versatile for Roofing & Upholstery

MPN
HTVX08
Brand
Prebena
EAN-13
4016429039329
Order Code
10-2890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.90 £10.12
10+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Prebena HTVX08 is a handheld stapler designed for durable and precise stapling needs. This stapler is ideal for both professional and DIY applications. It is typically used in tasks involving upholstery, insulation, and other materials requiring secure fastening.
Type Staple Gun
Dim (L x W) 155 mm x 20 mm
Length 155mm
Weight 0.25kg
Width 20mm

Reviews

Be the first to submit a review

Trustpilot