Prebena HFUPF09 Industrial Stapler for Roofing Insulations Carpets

MPN
HFUPF09
Brand
Prebena
EAN-13
4016429057187
Order Code
10-2885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
50+ £35.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Prebena HFUPF09 industrial stapler is designed for heavy-duty applications. Manufactured by Prebena, it features robust construction suitable for high-volume tasks. This stapler is ideal for professional environments requiring reliable performance.
Type Hammer tacker
Dim (L x W) 290 mm x 23 mm
Length 290mm
Weight 0.9kg
Width 23mm

Reviews

Be the first to submit a review

Trustpilot