Prebena HFPF09 Handheld Stapler Robust Metal Housing Ergonomic Handle

MPN
HFPF09
Brand
Prebena
EAN-13
4016429057170
Order Code
10-2883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.56 £26.83
10+ £25.56
50+ £25.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Prebena HFPF09 handheld stapler is crafted for efficient staple fastening, ideal for construction and upholstery tasks. Manufactured by Prebena, it offers robust performance and reliable handling. This tool is suitable for both professional and DIY use, ensuring durability and precision in various applications.
Type Staple Gun
Dim (L x W) 300 mm x 25 mm
Length 300mm
Weight 0.9kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot