Prebena 1XR-A16 Nail Gun 7 Bar For Home Use Upholstery & More

MPN
1XR-A16
Brand
Prebena
EAN-13
4016429046037
Order Code
10-2867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £84.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Prebena 1XR-A16 Pneumatic Nail Gun, a top-quality tool from Prebena, operates efficiently at 7 bar. This durable pneumatic tool is ideal for precision-driven tasks like upholstery, cabinetry, and furniture assembly. It's expertly designed to handle light to medium-duty applications with ease.
Type Pneumatic nail gun
Max. operating pressure 7bar
Noise Power/Pressure 4bar
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot