PQ Plus 11.29.1110.co UMD 98RCM Digital Meter 4-Phase Ethernet 512MB.

MPN
11.29.1110.co
Brand
PQ Plus
EAN-13
4053199982035
Order Code
10-2865
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £685.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by PQ Plus, the UMD 98RCM is a digital rack-mount meter featuring a voltage and amperage display. This panel meter, identified with product code 11.29.1110.co, is typically used for monitoring current display in electrical systems. It provides accurate measurements suitable for industrial or commercial applications.
Dim (L x W x H) 80 x 96 x 96 mm
Height 96mm
Length 80mm
Misc Attribute UMD 98RCM
Reading Category CAT III 300 V
Type Digital rack-mount meter
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot