PQ Plus 11.17.1104 UMD 705E Rail-Mount Meter 3-Phase Monitor Data Logger

MPN
11.17.1104
Brand
PQ Plus
EAN-13
4053199531745
Order Code
10-2864
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    PQ M-Zentrale 60 UMD 705E
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £592.18 £542.82
10+ £520.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by PQ Plus, the UMD 705E is a universal measuring device that serves as a digital rail-mount meter. It features voltage, current, and amperage displays, making it ideal for monitoring power quality. Typically used in industrial or commercial settings, it is installed on a DIN rail for efficient panel monitoring.
Type Digital rail-mount meter
IP Rating IP20
Dim (L x W x H) 58 x 105 x 90 mm
Display technology LCD
Height 90mm
Length 58mm
Max. operating voltage 280V
Min. operating voltage 180V
Misc Attribute UMD 705E
Reading Category CAT III 300 V
Width 105mm

Reviews

Be the first to submit a review

Trustpilot