Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4466C 24V DC 0.75A PSU UK EU US AU Pins 2.1mm Connector

Order Code:  

85-2994

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4466C  Copy to clipboard
 Report an error

Discontinued

A 24V 0.625A 15W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Rating: 24V 0.75A 15W
  • Rated Input: Voltage 100 to 240V AC
  • Full Input: Voltage Range 90 to 264V AC
  • Efficiency Level VI
Output Voltage (DC) 24V
Output Current 0.625A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 80 x 42 x 40mm
Polarity Centre positive

Reviews


Be the first to submit a review