Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PowerPax UK SW3963 UK Constant Current Plug in PSU DC 36V±1V 8W 350mA

Order Code:  

85-2998

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW3963  Copy to clipboard
 Report an error

Discontinued

A constant current LED power supply that is suitable for high power LED lighting applications.


  • Model: SW3963
  • Voltage Range: 100V-240V AC ±6%
  • Voltage Range: 3 to 36V DC
  • Rated Current Range: 350mA ±6%
  • Max. Inrush Current: 18A
  • Suitable for: High Power LEDs lighting application
  • Power Factor: Pf> 0.5
  • Wall Mount: Adaptor for easy usage

Reviews


Be the first to submit a review