PowerLock® BladeArmor® Pocket Tape 8m (Width 25mm) (Metric only)

Stanley Brand: Stanley

The Stanley PowerLock® BladeArmor® Pocket Tape has a curved steel, Mylar® coated blade that is up to 10 times more resistant to abrasion than normal lacquered blades. The first 100mm of the blade is reinforced with BladeArmor® coating for maximum durability and reduced blade breakage.

Tipped by a super-strong 3 rivet, automatically adjustable, tru-zero end hook. Supplied in a high-impact, chrome plated ABS plastic with a smooth, quick-grab autolocking mechanism and a conventional steel belt clip.

Available with metric only or metric and imperial graduations.

This Stanley PowerLock® BladeArmor® Pocket Tape has metric graduations only.

Blade Length: 8m
Blade Width: 25mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Type
Stanley 0-33-527 PowerLock® BladeArmor Pocket Tape 8m (Width 25mm) (Metric only)
Stanley 0-33-527 PowerLock® BladeArmor Pocket Tape 8m (Width 25mm) (Metric only)
Extended range
Order code: 97-2819
MPN: 0-33-527

Available to back orderPlease contact us for lead time
1+ £14.39
Price per unit Ex VAT
8m Metric Tape measure
Stanley 0-33-531 PowerLock® BladeArmor® Pocket Tape 10m/33ft (Width 25mm)
Stanley 0-33-531 PowerLock® BladeArmor® Pocket Tape 10m/33ft (Width 25mm)
Standard range
Order code: 97-6566
MPN: 0-33-531

20 in stock, despatched in 2 working days
1+ £21.00
Price per unit Ex VAT
10m Both Tape measure


Trustpilot