Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PowerLED PCV2460-REV-C Constant Voltage LED Power Supply 24V 2.5A 60W

Order Code:  

85-3917

  Copy to clipboard
Brand: PowerLED  Copy to clipboard MPN: PCV2460-REV-C Copy to clipboard
 Report an error

Discontinued

This 24V 60W Rev. C LED driver/power supply is a constant voltage device that is both energy efficient and energy compliant and has excellent power factor levels with built-in power factor correction. The unit has a LED indicator for power on. Ideal for indoor lighting applications.


  • Low inrush current
  • Safe no load operation
  • Superior latch off protection
  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV2460-REV-C
Input Voltage 100 to 240V
Output Current 2.5A
Output Voltage 24V
Input Power N/A

Reviews


Be the first to submit a review