Powerfox PB202001 Series Energy Meter App-Controlled Accessory 1piece

MPN
PB202001
Brand
Powerfox
EAN-13
0745760973521
Order Code
10-2861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £102.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Powerfox PB202001 is an energy consumption meter accessory designed by Powerfox for tracking electrical usage. This app-controlled device is known for its precise energy logging capabilities. It is typically used to monitor and optimise household energy consumption effectively.
Type Energy consumption meter accessories
For Use With Powerfox
Dimensions (L x W x H) 132 x 67 x 83 mm
Energy meter features app-controlled
Height 83mm
IP Rating IP20
Length 132mm
MID-approved No
Width 67mm

Reviews

Be the first to submit a review

Trustpilot