Powerbook 100W Power Amplifier Kit, Fully Discrete Design Using Epitaxial Darlington Transistors, Includes all Connectors, Transformer and Enclosure, Overload and Short-circuit Protection, DC Error Protection with LED Indication, Automatic Switch-on Upon Input Signal Sensing (Automatic Switch-off After a Period of No Signal), 200W Music Power, 115dB SNR, 0.6Vrms Sensitivity, Suitable for Audio, HIFI Applications
- Kit form
- Build a high-quality system, using two (stereo) or more (surround) amplifiers
- Due to its auto switch-on, through input signal sensing, the unit can be installed at almost any place
- Comes complete with enclosure and transformer
- Fully discrete design using Epitaxial Darlington transistors
- Kit includes all connectors, transformer and enclosure
- Overload and short-circuit protection
- DC error protection with LED indication
- Automatic switch-on upon input signal sensing (automatic switch-off after a period of no signal)
- 200W music power at 4Ω load
- 100W rms power at 4Ω load @ 10%THD
- Distortion 0.02% at 1KHz/10W
- Damping factor >800
- Frequency response 3Hz to 200KHz (-3dB)
- Sensitivity 0.6V rms
- Signal to noise ratio 115dB
- Power supply 235 or 115V AC
- Dimensions 195(L) x 180(W) x 60(D)mm
- Velleman kit No. K8081
| Type |
Power Amplifier Kit |
| Application |
Audio, HIFI |
| Frequency Response |
3Hz to 200KHz (-3dB) |
| Height |
60mm |
| Length |
195mm |
| Sensitivity |
0.6v rms |
| Width |
180mm |