Powerbank 10000mAh and 20000mAh PB212 Range

Ansmann Brand: Ansmann

The Annsmann 1700-0132 10000mAh and 20000mAh powerbank range features dual USB outputs.

The sleek design is compact and portable, and suitable for re-charging a wide range of smartphones, tablets and other devices that can be charged via USB.

  • Suitable for smartphones and tablets, compatible with Apple iPhone, iPad, Samsung Galaxy, HTC, XIAOMI, Nokia, Kindle, Blackberry and many other devices that can be charged via USB
  • Can be universally charged by any standard USB charger or via the USB interface on PCs/laptops
  • Capacity: 10000 mAh / 37 Wh or 20000mAh / 74 Wh
  • Multi-Safe technology: Over-charging protection, deep discharge protection, overload protection and short-circuit protection
  • Input: Micro USB USB type C - 5V DC / 2 A
  • Output: 2× USB - 5V DC / 2,1 A
  • Accessories: Micro-USB charge cable
  • 3 Year Warranty
Description Image Product Buy Pricing (Ex VAT) Capacity Type Lifetime Warranty Maximum Output Current Voltage
Ansmann 1700-0132 Powerbank 10000mAh PB212
Ansmann 1700-0132 Powerbank 10000mAh PB212
Standard range
Order code: 18-4299
MPN: 1700-0132

Despatched same day - 10 in stockAdditional quantity lead time 3 days
1+ £16.37
Price per unit Ex VAT
10000mAh Powerbank No 3A 3.7V
Ansmann 1700-0133 Powerbank 20000mAh PB212
Ansmann 1700-0133 Powerbank 20000mAh PB212
Standard range
Order code: 18-4301
MPN: 1700-0133

Despatched same day - 22 in stockAdditional quantity lead time 3 days
1+ £25.46
Price per unit Ex VAT
20000mAh Powerbank No 3A 3.7V

Trustpilot