PowerA PSCS0355-01 Controller case PlayStation 5 White

MPN
PSCS0355-01
Brand
PowerA
EAN-13
0617885104312
Order Code
19-6123
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

PowerA PSCS0355-01 presents a controller case designed specifically for the PlayStation 5, identified by its white finish. This product offers protective housing for the PlayStation 5 controller, incorporating robust materials to ensure durability and resistance against impacts, which may arise during typical usage scenarios or transport. The controller case is engineered to accommodate the precise dimensions of the PlayStation 5 controller, providing a snug fit that safeguards against dust, scratches, and mechanical wear. Engineers might utilise this case in designing enhanced gaming setups or integrating it into automated testing environments where controller protection is paramount.
Type Controller case
Compatible With PlayStation 5
Colour White
Number of Keys N/A
Panel Cutout Dimensions N/A
Product Type Controller case

Reviews

Be the first to submit a review

Trustpilot