Power Products 39-1705-0200-00-9 EX/200 Extruded Aluminium Heatsink Natural

MPN
39-1705-0200-00-9
Order Code
37-0011

Discontinued


An extruded aluminium heatsink with natural finish.


  • Overall width 215mm
  • Overall height 77mm
  • Extruded length 200mm
  • Power Products International type 39-1705-0200-00-9
Type Extruded heatsink
Finish Natural
Length 200mm
Material Aluminium

Trustpilot