Power Connections ECP-BK-R-3A Plug Converter Black Returnable 3A

MPN
ECP-BK-R-3A
EAN-13
5060166033200
Order Code
23-5184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 189 in stockAdditional quantity lead time 14 days

This PowerConnections ECP series Euro convertor plug is an adaptor that converts 2.5A CEE7 (XVI) Euro-plugs to the BS1363 system format.

With its hinged lid, secured with a screw, external fuse access and no loose parts, it is ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BS1363 markets.


  • Fitted fuse rating: 3A
  • Colour: black
  • Screw type: standard
  • Voltage: 250V
  • Current rating 2.5A
  • Load: 600W (max.)
  • Material: thermoplastic PP, Cadmium free
  • Weight: 45g
  • Ideal for imported equipment which has to be sold fitted with a UK 13A plug
  • Pull-out fuse carrier
  • Meets BS5733 and ASTA and ISO standards
  • PowerConnections type ECP-BK-R-3A
Type Euro to UK mains adapter
Colour Black
Used With Euro Plug and UK mains socket

Reviews

Be the first to submit a review

Trustpilot