Power A XBGP0238-01 3411029 Keypad Black Compact Gaming Keypad

MPN
XBGP0238-01
Brand
Power A
EAN-13
0617885079917
Order Code
19-6113
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Power A XBGP0238-01 3411029 is a compact gaming keypad designed to provide precise control and customisable functionality for gaming applications. Engineered with ergonomics in mind, this black keypad offers a streamlined layout that integrates seamlessly with both desktop and console gaming environments, especially favouring genres such as first-person shooters and strategy games. Its durable construction is tailored for extended use, complemented by programmable keys that allow users to personalise their command inputs, thereby enhancing reaction times in critical game scenarios like those found in Fortnite Midas challenges. Commonly utilised by engineers and developers, the keypad facilitates testing and development operations in gaming software and hardware integration due to its adaptability and robust input options.
Type Gamepad Controller
Colour Black, Gold, Silver
Interfaces USB C®
Panel Cutout Dimensions N/A
Product Type Controller
Transfer Type USB

Reviews

Be the first to submit a review

Trustpilot