PotentiometerRD1601F-20B4-30R6-B500K-602 Slide Potentiometer 500K Linear

MPN
RD1601F-20B4-30R6-B500K-602
EAN-13
2050005023472
Order Code
19-6039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Potentiometer Service RD1601F-20B4-30R6-B500K-602 is a slide potentiometer with a resistance value of 500K Ohms, designed for use as a variable resistor in electronic circuits. Its linear response characteristic allows for precision control of voltage or current, making it suitable for applications in audio equipment, instrumentation, and control systems. The part number 63250-01400-2010/B500K references its design specification, ensuring compatibility and reliability in demanding environments. The device offers excellent durability and smooth operation, critical for the fine-tuning requirements in professional audio mixers and other precision control interfaces. With its robust construction and efficient performance, this potentiometer is ideal for engineers seeking dependable components in electronics design.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot