Potentiometer Service RV16AF-41-15R1-B5k Slide Potentiometer B5k 15mm Shaft

MPN
RV16AF-41-15R1-B5k
EAN-13
2050003931755
Order Code
19-6107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Potentiometer Service RV16AF-41-15R1-B5k is a slide potentiometer, designed to serve as a precise variable resistor in electronic circuits. Featuring a B5k resistance capacity and a 15mm shaft, this component offers reliable control over voltage division in various applications. Commonly utilised in audio control circuits, industrial equipment, and as interfaces in laboratory instruments, this potentiometer enables refined adjustments owing to its sliding mechanism. Its construction ensures it can withstand the rigorous demands of daily use while maintaining performance consistency, making it an essential component in circuit design and prototyping scenarios.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot