Potentiometer Service RV16AF-41-15R1-B25k Slide Potentiometer 25k Ohm Linear

MPN
RV16AF-41-15R1-B25k
EAN-13
2050003931779
Order Code
19-6103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Potentiometer Service RV16AF-41-15R1-B25k, identified by Manufacturer's Part Number RV16AF-41-15R1-B25k, is a slide potentiometer designed as a variable resistor with a resistance value of 25k ohms and a linear taper characteristic. This model offers precision and reliability in controlling voltage or current in various electrical circuits and is typically utilised in audio equipment, control panels, and instrumentation requiring fine-tuning capabilities. It serves as an essential component in applications where smooth and accurate adjustment of resistance is requisite, allowing for seamless integration into systems demanding regulated signal processing. Its robustness in performance under diverse conditions makes it a preferred choice among engineers in the field.
Type Single turn rotary pot
Resistance 25kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Reviews

Be the first to submit a review

Trustpilot