Potentiometer Service RV16AF-41-15R1-B100k Slide Potentiometer 100kΩ 41mm

MPN
RV16AF-41-15R1-B100k
EAN-13
2050003927628
Order Code
19-6097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockBack-order availability date - 27/11/2026

Potentiometer Service RV16AF-41-15R1-B100k is a high-precision slide potentiometer designed for applications requiring precise variable resistance. This component, featuring a resistance value of 100kO, is particularly suited for electronic circuits where adjusting voltage or current is necessary. Measuring 41 mm in length, the RV16AF-41-15R1-B100k offers users a reliable means to finely tune their systems, providing robust performance in audio control systems, signal processing, and other analogue circuit applications. With its distinctive designation of 1438016, this potentiometer is engineered to deliver consistent performance while accommodating a wide range of technical demands.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot