Potentiometer Service RV16AF-41-15R1-A10k Slide Potentiometer 10kΩ Linear

MPN
RV16AF-41-15R1-A10k
EAN-13
2050003927659
Order Code
19-6092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Potentiometer Service RV16AF-41-15R1-A10k is a slide potentiometer with a resistance of 10kO, functioning as a variable resistor. This device is suitable for applications requiring precise control of electrical resistance, commonly found in audio equipment, adjustable power supplies, and instrumentation systems. The RV16AF-41-15R1-A10k features a linear resistance track, ensuring a consistent and proportional relationship between the slide position and the output voltage. With its robust construction and reliable performance, this potentiometer is ideal for engineers seeking durability and precision in their electrical circuit designs. Its part number is also identified as 1438022 for reference in various inventory systems.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot