Potentiometer Service RV16AF-10-15R1-A2K Slide Potentiometer 10kΩ Linear

MPN
RV16AF-10-15R1-A2K
EAN-13
2050005027876
Order Code
19-6077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Potentiometer Service RV16AF-10-15R1-A2K is a precision slide potentiometer designed to offer reliable variable resistance control with a resistance value of 10kO and a linear taper response. This component, alternatively described by part numbers such as RV16AF-10-15R1-9316/A2 and 1606369, features a durable construction ideal for applications requiring adjustable voltage division or signal modulation, such as volume controls in audio equipment, position sensors in industrial machinery, and calibration interfaces in instrumentation. The reliable performance of this slide potentiometer makes it suitable for integration into various engineering systems where precise and repeatable adjustments are necessary.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.06W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot