Potentiometer Service RD1602F-20F4-30R-B250K-602 Slide Potentiometer B250K

MPN
RD1602F-20F4-30R-B250K-602
EAN-13
2050005027715
Order Code
19-6071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Potentiometer Service RD1602F-20F4-30R-B250K-602 is a slide potentiometer designed for precise control applications. This variable resistor, specified as B250K, features a linear sliding mechanism allowing for smooth and accurate adjustment of resistance values, commonly used in audio mixing consoles and other electronic circuits requiring variable control. Engineered for durability and reliability, it provides consistent performance in demanding environments. With its robust design, this slide potentiometer is an ideal component for applications in audio equipment, instrumentation panels, and any electronic configuration requiring adjustable electrical resistance.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot