Potentiometer Service RD1602F-20F4-30R-B2,5K-602 Slide Potentiometer, black, 16

MPN
RD1602F-20F4-30R-B2,5K-602
EAN-13
2050005027500
Order Code
19-6070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £4.32
10+ £3.94
100+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Potentiometer Service RD1602F-20F4-30R-B2,5K-602 is a precision-engineered slide potentiometer designed for applications requiring a reliable variable resistor. This component features a robust construction and a black finish, offering an effective resistance value of 2.5 kilohms. It is ideally suited for use in audio mixing consoles, light dimmers, and other electronic devices where precise control over electrical resistance is essential. The slide mechanism allows for smooth and accurate adjustments, ensuring consistent performance in demanding conditions. Its compatibility with various electronic systems makes it a versatile choice for engineers seeking dependable control solutions.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M10
Tolerance ± 20%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot