Potentiometer Service RD1602F-20B4-30R6-B5K-602 Slide Potentiometer Linear 60m

MPN
RD1602F-20B4-30R6-B5K-602
EAN-13
2050005027524
Order Code
19-6068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £4.43
10+ £4.06
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Potentiometer Service RD1602F-20B4-30R6-B5K-602 is a precision-engineered slide potentiometer designed for applications requiring accurate and stable linear resistance control. This component features a resistance value of 5 kO, making it suitable for various electronic circuits requiring variable resistance elements. Engineered for optimal performance in signal tuning, volume control, and dampening functions within audio equipment, its robust construction and reliable performance ensure consistent operation. The slide mechanism allows users to adjust resistance smoothly, enhancing control precision in engineering applications. Ideal for integration into complex electronic systems, this slide potentiometer ensures dependable performance across varying conditions.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot