Potentiometer Service RD1602F-20B4-30R6-B25k-602 Slide Pot 25kΩ 30mm length

MPN
RD1602F-20B4-30R6-B25k-602
EAN-13
2050005027531
Order Code
19-6065
Country of Origin
China

Discontinued


Potentiometer Service RD1602F-20B4-30R6-B25k-602 is a slide potentiometer designed for precision applications, characterised by its resistance value of 25kO and a travel length of 30mm. This variable resistor features a robust design suitable for fine adjustments in electronic circuits, offering smooth operation and reliable linearity. Commonly utilised in audio mixing consoles and control panels, the slide potentiometer allows for nuanced manipulation of electrical currents in professional audio equipment and instrumentation. Manufactured to precise specifications, this component ensures consistency and durability in demanding engineering environments.
Type Single turn rotary pot
Resistance 25kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Alternatives (2)


Trustpilot