Potentiometer Service RD1601SF-20B4-30R6-B5K Slide Potentiometer B5K 1606345

MPN
RD1601SF-20B4-30R6-B5K
EAN-13
2050005027630
Order Code
19-6062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Potentiometer Service RD1601SF-20B4-30R6-B5K is a high-precision slide potentiometer designed to function as a variable resistor, identified by the part number 1606345. This component is engineered for applications requiring precise voltage adjustment and signal control, suitable for audio equipment, professional mixers, and instrumentation panels where linear motion is required for resistance change. With a resistance value of B5K (5000 ohms), the RD1601SF-20B4-30R6-B5K offers reliable performance and durability, ensuring stability under varying environmental conditions, and features a robust build that supports smooth and consistent slide operation. The use of this slide potentiometer in engineering projects aligns well with design requirements for customisable electrical characteristics in analogue circuits.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 32mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot