Potentiometer Service RD1601F-20FV-50R-B100K-602 Slide Pot 100K Ohm Linear

MPN
RD1601F-20FV-50R-B100K-602
EAN-13
2050005027692
Order Code
19-6047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Potentiometer Service RD1601F-20FV-50R-B100K-602 is a high-precision slide potentiometer, designed as a variable resistor with a resistance of 100k ohms. This component, identified by the alternate part number 1606351 and code 65000-01600-9008/B100K, is suitable for applications requiring precise linear adjustments of electrical resistance. The slide mechanism offers smooth and accurate control, making it ideal for use in audio equipment, instrumentation panels, and other electronic devices that demand precise input modulation. Engineers can rely on its robustness and reliability in environments where consistent performance is crucial.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 50mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot