Potentiometer Service RD1601F-20B4-30R6-B250K-602 Slide Potentiometers 250KΩ

MPN
RD1601F-20B4-30R6-B250K-602
EAN-13
2050005027852
Order Code
19-6037
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RD1601F-20B4-30R6-B250K-602 is a precision-engineered slide potentiometer designed for applications requiring a variable resistor with a resistance value of 250KO. The slide potentiometer features a linear sliding action that allows for precise control of electrical resistance, making it ideal for use in audio mixing consoles, lighting dimmers, and other electronic equipment where smooth and reliable variable resistance is crucial. With robust construction and consistent performance, this component is well-suited for integration into versatile engineering designs, offering a high degree of accuracy and repeatability in resistance adjustment. The product is recognised by its alternate identifier 1606367 and can be a critical component in circuits that demand precise voltage and signal amplitude modifications.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)


Trustpilot