Potentiometer RV16AF-41-15R1-B1k Series Slide Potentiometer 1k Ohm White

MPN
RV16AF-41-15R1-B1k
EAN-13
2050003931816
Order Code
19-6099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Potentiometer Service RV16AF-41-15R1-B1k is a slide potentiometer with a resistance of 1k Ohm. This variable resistor, alternatively referenced as 1438012, is designed for precision control applications, allowing engineers to adjust and manage electrical resistance with accuracy. The product features a durable and user-friendly sliding mechanism, making it an ideal choice for devices requiring precise tuning such as audio equipment, instrumentation panels, and automated systems. Its robust construction ensures reliable performance over prolonged use, making it a staple component in environments where dependable variable resistance is crucial.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot