Potentiometer RV16AF-20-15R-B10K-3 Slide Potentiometers 10K Linear Slide

MPN
RV16AF-20-15R-B10K-3
EAN-13
2050005250274
Order Code
19-6089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Potentiometer Service RV16AF-20-15R-B10K-3 is a linear slide potentiometer designed for precise variable resistance applications. This component features a resistance value of 10 kilo-ohms, offering smooth and reliable operation for controlling voltage within electronic circuits. Its robust slide mechanism provides accurate linear adjustments, making it suitable for integration into audio equipment, mixers, and other electronic devices requiring fine control of electrical parameters. As an essential variable resistor, the RV16AF-20-15R-B10K-3 ensures stability and durability, catering to the demanding requirements of advanced engineering applications.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot