Potentiometer RV16AF-10-15R1-A5K Slide Potentiometer 5K Ohm Linear Taper

MPN
RV16AF-10-15R1-A5K
EAN-13
2050005027883
Order Code
19-6078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Potentiometer Service RV16AF-10-15R1-A5K by RV16AF-10-15R1-9317/A5K is a slide potentiometer specifically designed as a variable resistor with a resistance value of 5 kOhm and a linear taper. This component, also recognised under the alternate description 1606370, is engineered for precise control of electrical parameters in various electronic circuits. Known for its reliability and precision, the RV16AF-10-15R1-A5K is commonly used in applications requiring accurate signal adjustment or voltage division, such as audio mixing consoles, signal processing equipment, and other professional audio or electronic devices. Its design includes a smooth operating slider that ensures stable and consistent output, catered to the precise requirements of both professional audio engineers and electronic design professionals.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.06W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot