Potentiometer RV16AF-10-15R-B10K-3 Slide Potentiometer 10KΩ Linear Slide 15mm

MPN
RV16AF-10-15R-B10K-3
EAN-13
2050005250236
Order Code
19-6083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

Potentiometer Service RV16AF-10-15R-B10K-3 is a precise linear slide potentiometer with a specified resistance of 10 kO, designed to offer reliable and smooth variable resistance control in electronic circuits. The component features a compact 15mm slide for accurate tuning, making it an ideal choice for adjusting voltage levels, signal attenuation, or as part of analogue user interface controls. With its durable construction and efficient space utilisation, this potentiometer is suited to applications such as audio equipment, instrumentation, and other devices requiring precise manual input adjustments. The RV16AF-10-15R-B10K-3 provides consistent linear performance, essential for engineers seeking dependable and repeatable control in their product designs. This versatile variable resistor supports a wide range of electrical engineering applications that require precision and reliability.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Wire
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot