Potentiometer RD1602F-20B4-30R6-B1M-602 Slide Potentiometer black plastic 30mm

MPN
RD1602F-20B4-30R6-B1M-602
EAN-13
2050005023427
Order Code
19-6063
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RD1602F-20B4-30R6-B1M-602 is a high-quality slide potentiometer designed for precise variable resistance applications. This component features a 30 mm black plastic element, allowing for smooth and reliable adjustment of electrical resistance within electronic circuits. The slide potentiometer is widely used in audio equipment, instrumentation panels, and other devices requiring precise signal adjustment, providing engineers with dependable performance and versatility. Its compact size and robust construction make it ideal for integration into a variety of engineering projects where space-saving and durability are priorities.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Maximum Temperature +70°C
Mechanical Angle 270°
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Alternatives (1)


Trustpilot